Part Details for RN73F2ATD2212F by MERITEK Electronics Corporation
Overview of RN73F2ATD2212F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2ATD2212F
RN73F2ATD2212F CAD Models
RN73F2ATD2212F Part Data Attributes
|
RN73F2ATD2212F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2ATD2212F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2ATD2212F
This table gives cross-reference parts and alternative options found for RN73F2ATD2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB2212F | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2ATD2212F vs RN73F2AB2212F |
CAR080522.1KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2ATD2212F vs CAR080522.1KOHMS1%25PPM |
TC0525F2212T5E | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD2212F vs TC0525F2212T5E |
TC0525F2212TCE | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2ATD2212F vs TC0525F2212TCE |
CPF0805F22K1E1 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73F2ATD2212F vs CPF0805F22K1E1 |
AS73F2AB2212F | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73F2ATD2212F vs AS73F2AB2212F |