RN73F2ATD1354C
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RN73F2ATD1354C by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73F2ATD1354C by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73F2ATD1354C by MERITEK Electronics Corporation

RN73F2ATD1354C
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1350000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. RN73F2ATD1354C
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RN73F2ATD1354C

This table gives cross-reference parts and alternative options found for RN73F2ATD1354C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2ATD1354C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05CPC3X1354 Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73F2ATD1354C vs AR05CPC3X1354
NTR10C1354CTRF Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RN73F2ATD1354C vs NTR10C1354CTRF
TFCR0805-10W-E-1354CT Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RN73F2ATD1354C vs TFCR0805-10W-E-1354CT
RN73F2AB1354C Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73F2ATD1354C vs RN73F2AB1354C
AR05CTRC3X1354N Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73F2ATD1354C vs AR05CTRC3X1354N
NTR10C1354CTR1KF Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RN73F2ATD1354C vs NTR10C1354CTR1KF
AR05CPC3X1354N Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73F2ATD1354C vs AR05CPC3X1354N
RN73F2A1354C Fixed Resistor, Thin Film, 0.1W, 1350000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation RN73F2ATD1354C vs RN73F2A1354C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73F2ATD1354C by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73F2ATD1354C by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73F2ATD1354C would you like to use for your alert(s)?
  • Please alert me when RN73F2ATD1354C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73F2ATD1354C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73F2ATD1354C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73F2ATD1354C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73F2ATD1354C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73F2ATD1354C by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: