Part Details for RN73F2AB2713C by MERITEK Electronics Corporation
Overview of RN73F2AB2713C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2AB2713C
RN73F2AB2713C CAD Models
RN73F2AB2713C Part Data Attributes
|
RN73F2AB2713C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2AB2713C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2AB2713C
This table gives cross-reference parts and alternative options found for RN73F2AB2713C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2AB2713C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTRC3X2713N | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2AB2713C vs AR05CTRC3X2713N |
AS73F2AT2713C | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73F2AB2713C vs AS73F2AT2713C |
RN73F2A2713C | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73F2AB2713C vs RN73F2A2713C |
CAR0805271KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2AB2713C vs CAR0805271KOHMS0.25%25PPM |
TFCR0805-8W-E-2713CT | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2AB2713C vs TFCR0805-8W-E-2713CT |
AR05CTRC3X2713 | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2AB2713C vs AR05CTRC3X2713 |
RNCS0805CTE271K | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2AB2713C vs RNCS0805CTE271K |
RNCS0805CKE271K | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2AB2713C vs RNCS0805CKE271K |
NTR10C2713CTR1KF | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RN73F2AB2713C vs NTR10C2713CTR1KF |
RN73F2ATD2713C | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2AB2713C vs RN73F2ATD2713C |