Part Details for RN73F2AB1842B by MERITEK Electronics Corporation
Overview of RN73F2AB1842B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2AB1842B
RN73F2AB1842B CAD Models
RN73F2AB1842B Part Data Attributes
|
RN73F2AB1842B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2AB1842B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2AB1842B
This table gives cross-reference parts and alternative options found for RN73F2AB1842B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2AB1842B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCTC0525B1842T5E | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SPC Multicomp | RN73F2AB1842B vs MCTC0525B1842T5E |
AR05BPC3X1842 | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2AB1842B vs AR05BPC3X1842 |
AR05APC3X1842 | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2AB1842B vs AR05APC3X1842 |
RN73F2ATD1842B | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2AB1842B vs RN73F2ATD1842B |
NTRA10A1842CTRQYF | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2AB1842B vs NTRA10A1842CTRQYF |
AR05BPC3X1842N | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2AB1842B vs AR05BPC3X1842N |
NTRA10B1842CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2AB1842B vs NTRA10B1842CTR1KQYF |
TFCR0805-10W-E-1842BT | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2AB1842B vs TFCR0805-10W-E-1842BT |
RNCS0805BTE18K4 | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2AB1842B vs RNCS0805BTE18K4 |
NTR10B1842CTRF | Fixed Resistor, Thin Film, 0.1W, 18400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2AB1842B vs NTR10B1842CTRF |