Part Details for RN73F2A7321B by MERITEK Electronics Corporation
Overview of RN73F2A7321B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2A7321B
RN73F2A7321B CAD Models
RN73F2A7321B Part Data Attributes
|
RN73F2A7321B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A7321B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A7321B
This table gives cross-reference parts and alternative options found for RN73F2A7321B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A7321B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRC10B7321CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73F2A7321B vs NTRC10B7321CTRF |
TC0525A7321TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2A7321B vs TC0525A7321TCE |
AR05BTC7321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2A7321B vs AR05BTC7321N |
TC0525A7321T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2A7321B vs TC0525A7321T4E |
PRC0805TC25X7.32K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2A7321B vs PRC0805TC25X7.32K+-0.1% |
PRC0805TTC25X7.32K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2A7321B vs PRC0805TTC25X7.32K+-0.05% |
NTR10A7321CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73F2A7321B vs NTR10A7321CTRF |
AR05BTRC3X7321 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN73F2A7321B vs AR05BTRC3X7321 |
NTRA10A7321CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73F2A7321B vs NTRA10A7321CTRQYF |
MCTC0525B7321T5E | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73F2A7321B vs MCTC0525B7321T5E |