Part Details for RN73F2A6573D by MERITEK Electronics Corporation
Overview of RN73F2A6573D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2A6573D
RN73F2A6573D CAD Models
RN73F2A6573D Part Data Attributes
|
RN73F2A6573D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A6573D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 657000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A6573D
This table gives cross-reference parts and alternative options found for RN73F2A6573D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A6573D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-E-6573DT | Fixed Resistor, Thin Film, 0.125W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2A6573D vs TFCR0805-8W-E-6573DT |
AR0805657K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73F2A6573D vs AR0805657K+-0.5%TCR25 |
NTR10D6573CTR1KF | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RN73F2A6573D vs NTR10D6573CTR1KF |
RNCS0805DKE657K | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2A6573D vs RNCS0805DKE657K |
AR05DTRC3X6573 | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A6573D vs AR05DTRC3X6573 |
RN73F2AB6573D | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2A6573D vs RN73F2AB6573D |
CAR0805657KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A6573D vs CAR0805657KOHMS0.5%25PPM |
AR05DTRC3X6573N | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A6573D vs AR05DTRC3X6573N |
NTR10D6573CTRF | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2A6573D vs NTR10D6573CTRF |
RNCS0805DTE657K | Fixed Resistor, Thin Film, 0.1W, 657000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2A6573D vs RNCS0805DTE657K |