Part Details for RN73F2A4072A by MERITEK Electronics Corporation
Overview of RN73F2A4072A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2A4072A
RN73F2A4072A CAD Models
RN73F2A4072A Part Data Attributes
|
RN73F2A4072A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A4072A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A4072A
This table gives cross-reference parts and alternative options found for RN73F2A4072A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A4072A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080540.7KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A4072A vs CAR080540.7KOHMS0.05%25PPM |
CAR080540.7KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A4072A vs CAR080540.7KOHMS0.1%25PPM |
RN73F2A4072B | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2A4072A vs RN73F2A4072B |
NTRA10B4072CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2A4072A vs NTRA10B4072CTR1KQYF |
TFCR0805-10W-E-4072BT | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2A4072A vs TFCR0805-10W-E-4072BT |
NTRA10A4072CTRQYF | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2A4072A vs NTRA10A4072CTRQYF |
RN73F2AB4072B | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2A4072A vs RN73F2AB4072B |
RN73F2ATD4072B | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2A4072A vs RN73F2ATD4072B |
AR05BPC3X4072N | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A4072A vs AR05BPC3X4072N |
UPTF0805-10W-E-4072AT-1K | Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73F2A4072A vs UPTF0805-10W-E-4072AT-1K |