Part Details for RN73F2A2261A by MERITEK Electronics Corporation
Overview of RN73F2A2261A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2A2261A
RN73F2A2261A CAD Models
RN73F2A2261A Part Data Attributes
|
RN73F2A2261A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A2261A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A2261A
This table gives cross-reference parts and alternative options found for RN73F2A2261A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A2261A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X2261N | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A2261A vs AR05ATRC3X2261N |
AR05ABC2261N | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RN73F2A2261A vs AR05ABC2261N |
TC0525A2261ECE | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2261A vs TC0525A2261ECE |
RNCS0805BKE2K26 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2A2261A vs RNCS0805BKE2K26 |
TC0525A2261T4E | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2261A vs TC0525A2261T4E |
TFCR0805-8W-E-2261BT | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2A2261A vs TFCR0805-8W-E-2261BT |
RN73F2ATD2261A | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2A2261A vs RN73F2ATD2261A |
RNCS0805BTE2K26 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2A2261A vs RNCS0805BTE2K26 |
CAR08052.26KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A2261A vs CAR08052.26KOHMS0.05%25PPM |
AR05ATC2261 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73F2A2261A vs AR05ATC2261 |