Part Details for RN73F2A2212C by MERITEK Electronics Corporation
Overview of RN73F2A2212C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F2A2212C
RN73F2A2212C CAD Models
RN73F2A2212C Part Data Attributes
|
RN73F2A2212C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A2212C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A2212C
This table gives cross-reference parts and alternative options found for RN73F2A2212C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A2212C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F2AT2212C | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73F2A2212C vs AS73F2AT2212C |
CAR080522.1KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A2212C vs CAR080522.1KOHMS0.25%25PPM |
TC0525C2212ECE | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2212C vs TC0525C2212ECE |
TC0525C2212T4E | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2212C vs TC0525C2212T4E |
AR05CTRC3X2212 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A2212C vs AR05CTRC3X2212 |
TC0525C2212T5E | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A2212C vs TC0525C2212T5E |
RN73F2ATD2212C | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2A2212C vs RN73F2ATD2212C |
RN73F2AB2212C | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73F2A2212C vs RN73F2AB2212C |