Part Details for RN73F2A1910F by MERITEK Electronics Corporation
Overview of RN73F2A1910F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F2A1910F
RN73F2A1910F CAD Models
RN73F2A1910F Part Data Attributes
|
RN73F2A1910F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A1910F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A1910F
This table gives cross-reference parts and alternative options found for RN73F2A1910F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A1910F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC25W191R+-1% | Fixed Resistor, Thin Film, 0.125W, 191ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RN73F2A1910F vs PRC0805TTC25W191R+-1% |
TFCR0805-8W-E-1910FT | Fixed Resistor, Thin Film, 0.125W, 191ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2A1910F vs TFCR0805-8W-E-1910FT |
TC0525F1910T5E | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A1910F vs TC0525F1910T5E |
CAR0805191OHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A1910F vs CAR0805191OHMS1%25PPM |
CPF0805F191RE | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 191ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN73F2A1910F vs CPF0805F191RE |
TFCR0805-10W-E-1910FT | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2A1910F vs TFCR0805-10W-E-1910FT |
AR05FBC1910N | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RN73F2A1910F vs AR05FBC1910N |
TC0525F1910ECE | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2A1910F vs TC0525F1910ECE |
AR05FTC1910 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73F2A1910F vs AR05FTC1910 |
AR0805191R+-1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73F2A1910F vs AR0805191R+-1%TCR25 |