Part Details for RN73F2A1784C by MERITEK Electronics Corporation
Overview of RN73F2A1784C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2A1784C
RN73F2A1784C CAD Models
RN73F2A1784C Part Data Attributes
|
RN73F2A1784C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2A1784C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2A1784C
This table gives cross-reference parts and alternative options found for RN73F2A1784C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2A1784C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-CY-1784ELF | Fixed Resistor, Thin Film, 0.125W, 1780000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RN73F2A1784C vs CRT0805-CY-1784ELF |
NTR10C1784CTR1KF | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RN73F2A1784C vs NTR10C1784CTR1KF |
AR05CTRC3X1784 | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A1784C vs AR05CTRC3X1784 |
CAR08051.78MOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2A1784C vs CAR08051.78MOHMS0.25%25PPM |
NTR10C1784CTRF | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73F2A1784C vs NTR10C1784CTRF |
PRC0805TC25X1.78M+-0.25% | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RN73F2A1784C vs PRC0805TC25X1.78M+-0.25% |
AR05CTRC3X1784N | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2A1784C vs AR05CTRC3X1784N |
AR05CBC1784 | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73F2A1784C vs AR05CBC1784 |
TFCR0805-10W-E-1784CT | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2A1784C vs TFCR0805-10W-E-1784CT |
AR05CBC1784N | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RN73F2A1784C vs AR05CBC1784N |