Part Details for RN73F1JTD5R60D by MERITEK Electronics Corporation
Overview of RN73F1JTD5R60D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD5R60D
RN73F1JTD5R60D CAD Models
RN73F1JTD5R60D Part Data Attributes
|
RN73F1JTD5R60D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD5R60D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD5R60D
This table gives cross-reference parts and alternative options found for RN73F1JTD5R60D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD5R60D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J5R60D | Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JTD5R60D vs RN73F1J5R60D |
SF06U5R60DALQ | Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD5R60D vs SF06U5R60DALQ |
SF06U5R60DTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD5R60D vs SF06U5R60DTLQ |
TFCR0603-16W-E-5R60DT | Fixed Resistor, Thin Film, 0.063W, 5.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1JTD5R60D vs TFCR0603-16W-E-5R60DT |
CPF0603D5R6E | Fixed Resistor, Thin Film, 0.063W, 5.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1JTD5R60D vs CPF0603D5R6E |
AR03DTC5R60N | Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JTD5R60D vs AR03DTC5R60N |
AR03DBC5R60N | Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JTD5R60D vs AR03DBC5R60N |
NTR06D5R60CTRF | Fixed Resistor, Thin Film, 0.063W, 5.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD5R60D vs NTR06D5R60CTRF |
WF06U5R60DVLQ | Fixed Resistor, Thin Film, 0.0625W, 5.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD5R60D vs WF06U5R60DVLQ |