Part Details for RN73F1JTD54R2A by MERITEK Electronics Corporation
Overview of RN73F1JTD54R2A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD54R2A
RN73F1JTD54R2A CAD Models
RN73F1JTD54R2A Part Data Attributes
|
RN73F1JTD54R2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD54R2A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 54.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD54R2A
This table gives cross-reference parts and alternative options found for RN73F1JTD54R2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD54R2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC3Y54R2 | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD54R2A vs AR03BPC3Y54R2 |
AR03ATRC3Y54R2N | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD54R2A vs AR03ATRC3Y54R2N |
AR03BPC3X54R2N | Fixed Resistor, Thin Film, 0.1W, 54.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD54R2A vs AR03BPC3X54R2N |
AS73F1JB54R2B | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JTD54R2A vs AS73F1JB54R2B |
PCF-W0603LF-03-54R2-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1JTD54R2A vs PCF-W0603LF-03-54R2-A-P-LT |
AR03APC3Y54R2N | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD54R2A vs AR03APC3Y54R2N |
SF06U54R2BALQ | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD54R2A vs SF06U54R2BALQ |
RN06B54R2CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD54R2A vs RN06B54R2CT1-25 |
AR03BTRC3Y54R2N | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD54R2A vs AR03BTRC3Y54R2N |
RN73F1J54R2A | Fixed Resistor, Thin Film, 0.0625W, 54.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JTD54R2A vs RN73F1J54R2A |