Part Details for RN73F1JTD4R75C by MERITEK Electronics Corporation
Overview of RN73F1JTD4R75C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD4R75C
RN73F1JTD4R75C CAD Models
RN73F1JTD4R75C Part Data Attributes
|
RN73F1JTD4R75C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD4R75C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD4R75C
This table gives cross-reference parts and alternative options found for RN73F1JTD4R75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD4R75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U4R75CALQ | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD4R75C vs SF06U4R75CALQ |
WF06U4R75CALQ | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD4R75C vs WF06U4R75CALQ |
AR03CPC3Y4R75 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4R75C vs AR03CPC3Y4R75 |
SF06U4R75CTLQ | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JTD4R75C vs SF06U4R75CTLQ |
AR03CTRC3Y4R75N | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4R75C vs AR03CTRC3Y4R75N |
AR03CTRC3Y4R75 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4R75C vs AR03CTRC3Y4R75 |
AR06034R75+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73F1JTD4R75C vs AR06034R75+-0.25%TCR25 |
RN06C4R75CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD4R75C vs RN06C4R75CT5-25 |
AR03CPC3Y4R75N | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4R75C vs AR03CPC3Y4R75N |
CAR06034.75OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1JTD4R75C vs CAR06034.75OHMS0.25%25PPM |