Part Details for RN73F1JTD1743A by MERITEK Electronics Corporation
Overview of RN73F1JTD1743A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JTD1743A
RN73F1JTD1743A CAD Models
RN73F1JTD1743A Part Data Attributes
|
RN73F1JTD1743A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD1743A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD1743A
This table gives cross-reference parts and alternative options found for RN73F1JTD1743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD1743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y1743 | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD1743A vs AR03BTRC3Y1743 |
CPF0603A174KE1 | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1JTD1743A vs CPF0603A174KE1 |
P0603E1743BB | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73F1JTD1743A vs P0603E1743BB |
NTR06B1743CTRF | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD1743A vs NTR06B1743CTRF |
TC0325A1743ECE | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1JTD1743A vs TC0325A1743ECE |
NTR06A1743CTRF | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73F1JTD1743A vs NTR06A1743CTRF |
UPTF0603-16W-E-1743AT-1K | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73F1JTD1743A vs UPTF0603-16W-E-1743AT-1K |
UPTF0603-16W-E-1743AT | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73F1JTD1743A vs UPTF0603-16W-E-1743AT |
RN73F1JTD1743B | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F1JTD1743A vs RN73F1JTD1743B |
RN06B1743CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD1743A vs RN06B1743CT1-25 |