Part Details for RN73F1JB5903B by MERITEK Electronics Corporation
Overview of RN73F1JB5903B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JB5903B
RN73F1JB5903B CAD Models
RN73F1JB5903B Part Data Attributes
|
RN73F1JB5903B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JB5903B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JB5903B
This table gives cross-reference parts and alternative options found for RN73F1JB5903B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JB5903B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B5903CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JB5903B vs RN06B5903CT1-25 |
SF06U5903AALQ | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB5903B vs SF06U5903AALQ |
RN73F1JTD5903B | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F1JB5903B vs RN73F1JTD5903B |
AR0603590K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73F1JB5903B vs AR0603590K+-0.1%TCR25 |
CAR0603590KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1JB5903B vs CAR0603590KOHMS0.1%25PPM |
RT0603B590325PPM | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | RN73F1JB5903B vs RT0603B590325PPM |
TC0325B5903ECE | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1JB5903B vs TC0325B5903ECE |
TC0325B5903T5E | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1JB5903B vs TC0325B5903T5E |
RT0603A590325PPM | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | RN73F1JB5903B vs RT0603A590325PPM |
AR03BPC3Y5903N | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JB5903B vs AR03BPC3Y5903N |