Part Details for RN73F1JB35R2B by MERITEK Electronics Corporation
Overview of RN73F1JB35R2B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JB35R2B
RN73F1JB35R2B CAD Models
RN73F1JB35R2B Part Data Attributes
|
RN73F1JB35R2B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JB35R2B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 35.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JB35R2B
This table gives cross-reference parts and alternative options found for RN73F1JB35R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JB35R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATC35R2N | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JB35R2B vs AR03ATC35R2N |
PCF-W0603LF-03-35R2-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1JB35R2B vs PCF-W0603LF-03-35R2-B-P-LT |
AR03ATRC3Y35R2 | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JB35R2B vs AR03ATRC3Y35R2 |
AR03BBC35R2 | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JB35R2B vs AR03BBC35R2 |
AR03BTC35R2 | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JB35R2B vs AR03BTC35R2 |
RN73F1J35R2B | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F1JB35R2B vs RN73F1J35R2B |
RNCS0603BKE35R2 | Fixed Resistor, Thin Film, 0.063W, 35.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1JB35R2B vs RNCS0603BKE35R2 |
AR060335R2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73F1JB35R2B vs AR060335R2+-0.1%TCR25 |
RN06A35R2CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JB35R2B vs RN06A35R2CT1-25 |
WF06U35R2BALQ | Fixed Resistor, Thin Film, 0.0625W, 35.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB35R2B vs WF06U35R2BALQ |