Part Details for RN73F1JB1522D by MERITEK Electronics Corporation
Overview of RN73F1JB1522D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JB1522D
RN73F1JB1522D CAD Models
RN73F1JB1522D Part Data Attributes
|
RN73F1JB1522D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JB1522D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JB1522D
This table gives cross-reference parts and alternative options found for RN73F1JB1522D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JB1522D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1522DALQ | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB1522D vs WF06U1522DALQ |
PCF-W0603LF-03-1522-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1JB1522D vs PCF-W0603LF-03-1522-D-P-LT |
AR03DPC3Y1522N | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JB1522D vs AR03DPC3Y1522N |
RV0603E1522DGT1016 | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RN73F1JB1522D vs RV0603E1522DGT1016 |
SF06U1522DALQ | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB1522D vs SF06U1522DALQ |
RN06D1522CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JB1522D vs RN06D1522CT1-25 |
RV060325PPM15K20.5%GR1016 | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RN73F1JB1522D vs RV060325PPM15K20.5%GR1016 |
AR03DTRC3Y1522N | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JB1522D vs AR03DTRC3Y1522N |
AR03DTRC3X1522 | Fixed Resistor, Thin Film, 0.1W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JB1522D vs AR03DTRC3X1522 |
AS73F1JT1522D | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JB1522D vs AS73F1JT1522D |