Part Details for RN73F1J7060B by MERITEK Electronics Corporation
Overview of RN73F1J7060B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1J7060B
RN73F1J7060B CAD Models
RN73F1J7060B Part Data Attributes
|
RN73F1J7060B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1J7060B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1J7060B
This table gives cross-reference parts and alternative options found for RN73F1J7060B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1J7060B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603BKE706R | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1J7060B vs RNCS0603BKE706R |
PCF-W0603LF-03-7060-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1J7060B vs PCF-W0603LF-03-7060-B-P-LT |
RN06B7060CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1J7060B vs RN06B7060CT5-25 |
AS73F1JT7060B | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1J7060B vs AS73F1JT7060B |
NTR06A7060CTRF | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1J7060B vs NTR06A7060CTRF |
UPTF0603-16W-E-7060AT | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73F1J7060B vs UPTF0603-16W-E-7060AT |
RNCS0603BTE706R | Fixed Resistor, Thin Film, 0.063W, 706ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1J7060B vs RNCS0603BTE706R |
AR03BTRC3X7060N | Fixed Resistor, Thin Film, 0.1W, 706ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J7060B vs AR03BTRC3X7060N |
AR03ATRC3Y7060 | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J7060B vs AR03ATRC3Y7060 |
PCF-W0603LF-03-7060-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 706ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1J7060B vs PCF-W0603LF-03-7060-A-P-LT |