Part Details for RN73F1J5103C by MERITEK Electronics Corporation
Overview of RN73F1J5103C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1J5103C
RN73F1J5103C CAD Models
RN73F1J5103C Part Data Attributes
|
RN73F1J5103C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1J5103C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1J5103C
This table gives cross-reference parts and alternative options found for RN73F1J5103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1J5103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06C5103CTR1KF | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RN73F1J5103C vs NTR06C5103CTR1KF |
SF06U5103CTLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J5103C vs SF06U5103CTLQ |
WF06U5103CALQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J5103C vs WF06U5103CALQ |
TFCR0603-16W-E-5103CT | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73F1J5103C vs TFCR0603-16W-E-5103CT |
NTR06C5103CTRF | Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73F1J5103C vs NTR06C5103CTRF |
WF06U5103CTLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J5103C vs WF06U5103CTLQ |
RN73F1JTD5103C | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1J5103C vs RN73F1JTD5103C |