Part Details for RN73F1J3970C by MERITEK Electronics Corporation
Overview of RN73F1J3970C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F1J3970C
RN73F1J3970C CAD Models
RN73F1J3970C Part Data Attributes
|
RN73F1J3970C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1J3970C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 397 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1J3970C
This table gives cross-reference parts and alternative options found for RN73F1J3970C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1J3970C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U3970CTLQ | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J3970C vs WF06U3970CTLQ |
AR03CTRC3Y3970N | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J3970C vs AR03CTRC3Y3970N |
RNCS0603CKE397R | Fixed Resistor, Thin Film, 0.063W, 397ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1J3970C vs RNCS0603CKE397R |
TFCR0603-16W-E-3970CT | Fixed Resistor, Thin Film, 0.063W, 397ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1J3970C vs TFCR0603-16W-E-3970CT |
RN06C3970CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1J3970C vs RN06C3970CT1-25 |
AR03CPC3Y3970 | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J3970C vs AR03CPC3Y3970 |
SF06U3970CTLQ | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J3970C vs SF06U3970CTLQ |
AR03CTC3970 | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J3970C vs AR03CTC3970 |
NTR06C3970CTR1KF | Fixed Resistor, Thin Film, 0.063W, 397ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RN73F1J3970C vs NTR06C3970CTR1KF |
PCF-W0603LF-03-3970-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 397ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1J3970C vs PCF-W0603LF-03-3970-C-P-LT |