Part Details for RN73F1J1720A by MERITEK Electronics Corporation
Overview of RN73F1J1720A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73F1J1720A
RN73F1J1720A CAD Models
RN73F1J1720A Part Data Attributes
|
RN73F1J1720A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1J1720A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1J1720A
This table gives cross-reference parts and alternative options found for RN73F1J1720A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1J1720A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB1720A | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73F1J1720A vs RN73F1JB1720A |
SF06U1720BTLQ | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J1720A vs SF06U1720BTLQ |
TFCR0603-10W-E-1720BT | Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1J1720A vs TFCR0603-10W-E-1720BT |
AR03ABC1720N | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J1720A vs AR03ABC1720N |
RN06A1720CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1J1720A vs RN06A1720CT5-25 |
CAR0603172OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1J1720A vs CAR0603172OHMS0.1%25PPM |
AR03ATC1720N | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J1720A vs AR03ATC1720N |
RNCS0603BKE172R | Fixed Resistor, Thin Film, 0.063W, 172ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1J1720A vs RNCS0603BKE172R |
AR03BTC1720 | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J1720A vs AR03BTC1720 |
AR03ATC1720 | Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J1720A vs AR03ATC1720 |