Part Details for RN73F1ETP1580B by MERITEK Electronics Corporation
Overview of RN73F1ETP1580B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1ETP1580B
RN73F1ETP1580B CAD Models
RN73F1ETP1580B Part Data Attributes
|
RN73F1ETP1580B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1ETP1580B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1ETP1580B
This table gives cross-reference parts and alternative options found for RN73F1ETP1580B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1ETP1580B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402158R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73F1ETP1580B vs AR0402158R+-0.05%TCR25 |
RP73F1E158RATG | Fixed Resistor, Thin Film, 0.063W, 158ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP1580B vs RP73F1E158RATG |
AR02BPC3Y1580 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1ETP1580B vs AR02BPC3Y1580 |
CAR0402158OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1ETP1580B vs CAR0402158OHMS0.1%25PPM |
TC02G1580AT | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETP1580B vs TC02G1580AT |
RN73F1ETP1580A | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1ETP1580B vs RN73F1ETP1580A |
TC0225B1580E5E | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1ETP1580B vs TC0225B1580E5E |
TC0225B1580ECE | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1ETP1580B vs TC0225B1580ECE |
RP73F1E158RATDF | Fixed Resistor, Thin Film, 0.063W, 158ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP1580B vs RP73F1E158RATDF |
AR02BTRC3Y1580N | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1ETP1580B vs AR02BTRC3Y1580N |