Part Details for RN73F1EB2262F by MERITEK Electronics Corporation
Overview of RN73F1EB2262F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1EB2262F
RN73F1EB2262F CAD Models
RN73F1EB2262F Part Data Attributes
|
RN73F1EB2262F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1EB2262F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1EB2262F
This table gives cross-reference parts and alternative options found for RN73F1EB2262F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1EB2262F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402F22K6E1 | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2262F vs CPF0402F22K6E1 |
RP73F1E22K6FTG | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2262F vs RP73F1E22K6FTG |
RN73F1ETP2262F | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1EB2262F vs RN73F1ETP2262F |
TFCR0402-16W-E-2262FT | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1EB2262F vs TFCR0402-16W-E-2262FT |
TC0225F2262T5E | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1EB2262F vs TC0225F2262T5E |
TC02G2262FC | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1EB2262F vs TC02G2262FC |
NTRA04F2262CTRQYF | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1EB2262F vs NTRA04F2262CTRQYF |
CRT0402-FY-2262GLF | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RN73F1EB2262F vs CRT0402-FY-2262GLF |
CAR040222.6KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1EB2262F vs CAR040222.6KOHMS1%25PPM |
RP73F1E22K6FTDG | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB2262F vs RP73F1E22K6FTDG |