Part Details for RN73F1EB1743B by MERITEK Electronics Corporation
Overview of RN73F1EB1743B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1EB1743B
RN73F1EB1743B CAD Models
RN73F1EB1743B Part Data Attributes
|
RN73F1EB1743B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1EB1743B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1EB1743B
This table gives cross-reference parts and alternative options found for RN73F1EB1743B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1EB1743B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402174K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73F1EB1743B vs AR0402174K+-0.1%TCR25 |
RP73F1E174KBTG | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB1743B vs RP73F1E174KBTG |
TC0225B1743E5E | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1EB1743B vs TC0225B1743E5E |
TFCR0402-16W-E-1743BT | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1EB1743B vs TFCR0402-16W-E-1743BT |
CPF0402B174KE1 | Fixed Resistor, Thin Film, 0.063W, 174000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1EB1743B vs CPF0402B174KE1 |
AR02BPC3Y1743N | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1EB1743B vs AR02BPC3Y1743N |
AR02BTRC3Y1743 | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1EB1743B vs AR02BTRC3Y1743 |
CRT0402-BY-1743GAS | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | RN73F1EB1743B vs CRT0402-BY-1743GAS |
TC0225B1743TCE | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1EB1743B vs TC0225B1743TCE |
PRC0402TC25Y174K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 174000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RN73F1EB1743B vs PRC0402TC25Y174K+-0.1% |