Part Details for RN73F1E5620B by MERITEK Electronics Corporation
Overview of RN73F1E5620B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1E5620B
RN73F1E5620B CAD Models
RN73F1E5620B Part Data Attributes
|
RN73F1E5620B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1E5620B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1E5620B
This table gives cross-reference parts and alternative options found for RN73F1E5620B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1E5620B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B5620E5E | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1E5620B vs TC0225B5620E5E |
TC02G5620AT | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1E5620B vs TC02G5620AT |
AR02BTRC3Y5620 | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1E5620B vs AR02BTRC3Y5620 |
AR02BTRC3Y5620N | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1E5620B vs AR02BTRC3Y5620N |
PR02BTC5620 | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F1E5620B vs PR02BTC5620 |
TC02G5620BB | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1E5620B vs TC02G5620BB |
RN73F1ETD5620B | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F1E5620B vs RN73F1ETD5620B |
AR02BTC5620 | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RN73F1E5620B vs AR02BTC5620 |
PRC0402TTC25Y562R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RN73F1E5620B vs PRC0402TTC25Y562R+-0.1% |
RNCS0402BKE562R | Fixed Resistor, Thin Film, 0.063W, 562ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1E5620B vs RNCS0402BKE562R |