Part Details for RN73F1E1780B by MERITEK Electronics Corporation
Overview of RN73F1E1780B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1E1780B
RN73F1E1780B CAD Models
RN73F1E1780B Part Data Attributes
|
RN73F1E1780B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1E1780B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1E1780B
This table gives cross-reference parts and alternative options found for RN73F1E1780B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1E1780B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25Y178R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RN73F1E1780B vs PRC0402TC25Y178R+-0.1% |
RP73PF1E178RBTDF | Fixed Resistor, Thin Film, 0.1W, 178ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1E1780B vs RP73PF1E178RBTDF |
NTRA04B1780CTRQYF | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1E1780B vs NTRA04B1780CTRQYF |
NTRA04A1780CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1E1780B vs NTRA04A1780CTR1KQYF |
RP73PF1E178RBTD | Fixed Resistor, Thin Film, 0.1W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1E1780B vs RP73PF1E178RBTD |
CPF0402B178RE1 | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73F1E1780B vs CPF0402B178RE1 |
TC02G1780AT | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1E1780B vs TC02G1780AT |
CAR0402178OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 178ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1E1780B vs CAR0402178OHMS0.1%25PPM |
RNCS0402BKE178R | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1E1780B vs RNCS0402BKE178R |
RP73F1E178RBTDF | Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1E1780B vs RP73F1E178RBTDF |