Part Details for RN73F1E1640D by MERITEK Electronics Corporation
Overview of RN73F1E1640D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1E1640D
RN73F1E1640D CAD Models
RN73F1E1640D Part Data Attributes
|
RN73F1E1640D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1E1640D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1E1640D
This table gives cross-reference parts and alternative options found for RN73F1E1640D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1E1640D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DPC3Y1640 | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1E1640D vs AR02DPC3Y1640 |
RNCS0402DTE164R | Fixed Resistor, Thin Film, 0.063W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1E1640D vs RNCS0402DTE164R |
RN73F1ETP1640D | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1E1640D vs RN73F1ETP1640D |
RN73F1ETD1640D | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F1E1640D vs RN73F1ETD1640D |
TFCR0402-16W-E-1640DT | Fixed Resistor, Thin Film, 0.063W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1E1640D vs TFCR0402-16W-E-1640DT |
NTRA04D1640CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1E1640D vs NTRA04D1640CTR1KQYF |
NTRA04D1640CTRQYF | Fixed Resistor, Thin Film, 0.063W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1E1640D vs NTRA04D1640CTRQYF |
AR02DPC3Y1640N | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1E1640D vs AR02DPC3Y1640N |
RN73F1EB1640D | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1E1640D vs RN73F1EB1640D |
RNCS0402DKE164R | Fixed Resistor, Thin Film, 0.063W, 164ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73F1E1640D vs RNCS0402DKE164R |