Datasheets
RN73F1E1433C by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for RN73F1E1433C by MERITEK Electronics Corporation

Overview of RN73F1E1433C by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73F1E1433C

RN73F1E1433C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73F1E1433C Part Data Attributes

RN73F1E1433C MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73F1E1433C MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0625 W
Resistance 143000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 25 V

Alternate Parts for RN73F1E1433C

This table gives cross-reference parts and alternative options found for RN73F1E1433C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1E1433C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0225C1433TCE Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RN73F1E1433C vs TC0225C1433TCE
PRC0402TTC25Y143K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RN73F1E1433C vs PRC0402TTC25Y143K+-0.25%
TFCR0402-16W-E-1433CT Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RN73F1E1433C vs TFCR0402-16W-E-1433CT
CAR0402143KOHMS0.25%25PPM Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Riedon RN73F1E1433C vs CAR0402143KOHMS0.25%25PPM
RN73F1EB1433C Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation RN73F1E1433C vs RN73F1EB1433C
TC0225C1433E4E Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RN73F1E1433C vs TC0225C1433E4E
TC0225C1433T5E Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RN73F1E1433C vs TC0225C1433T5E
CRT0402-CY-1433GLF Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc RN73F1E1433C vs CRT0402-CY-1433GLF
RN73F1ETP1433C Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation RN73F1E1433C vs RN73F1ETP1433C
AR02CPC3Y1433N Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RN73F1E1433C vs AR02CPC3Y1433N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73F1E1433C by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73F1E1433C by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73F1E1433C would you like to use for your alert(s)?
  • Please alert me when RN73F1E1433C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73F1E1433C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73F1E1433C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73F1E1433C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73F1E1433C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73F1E1433C by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: