Part Details for RN73F1E1171B by MERITEK Electronics Corporation
Overview of RN73F1E1171B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1E1171B
RN73F1E1171B CAD Models
RN73F1E1171B Part Data Attributes
|
RN73F1E1171B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1E1171B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1E1171B
This table gives cross-reference parts and alternative options found for RN73F1E1171B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1E1171B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y1171N | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1E1171B vs AR02BTRC3Y1171N |
CAR04021.17KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RN73F1E1171B vs CAR04021.17KOHMS0.05%25PPM |
TFCR0402-16W-E-1171BT | Fixed Resistor, Thin Film, 0.063W, 1170ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1E1171B vs TFCR0402-16W-E-1171BT |
NTRA04B1171CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1170ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1E1171B vs NTRA04B1171CTR1KQYF |
RN73F1EB1171A | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1E1171B vs RN73F1EB1171A |
AR02BPC3Y1171 | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1E1171B vs AR02BPC3Y1171 |
NTRA04B1171CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1170ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73F1E1171B vs NTRA04B1171CTRQYF |
RN73F1ETD1171A | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73F1E1171B vs RN73F1ETD1171A |
PCF-W0402LF-03-1171-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RN73F1E1171B vs PCF-W0402LF-03-1171-B-P-LT |
AR04021K17+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1170ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73F1E1171B vs AR04021K17+-0.05%TCR25 |