RN73E2BT1302B
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RN73E2BT1302B by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73E2BT1302B by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73E2BT1302B by KOA Speer Electronics Inc

RN73E2BT1302B
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: MIL-R-55342F
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RN73E2BT1302B
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RN73E2BT1302B

This table gives cross-reference parts and alternative options found for RN73E2BT1302B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2BT1302B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12U13K0BTL Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RN73E2BT1302B vs WF12U13K0BTL
WF12U13K0BT Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RN73E2BT1302B vs WF12U13K0BT
WF12U13K0BBL Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RN73E2BT1302B vs WF12U13K0BBL
RN73E2BTE1302B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc RN73E2BT1302B vs RN73E2BTE1302B
RR1632P1302B-T-LF RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RN73E2BT1302B vs RR1632P1302B-T-LF
TC0625B1302BE RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Uniohm Corp RN73E2BT1302B vs TC0625B1302BE
RR1632P-1302-B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP Thin Film Technology Corp (TFT) RN73E2BT1302B vs RR1632P-1302-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73E2BT1302B by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73E2BT1302B by KOA Speer Electronics Inc

  • Please alert me when RN73E2BT1302B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73E2BT1302B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73E2BT1302B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73E2BT1302B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73E2BT1302B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73E2BT1302B by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: