RN73E2AT1152F
KOA Speer Electronics Inc
Description: RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 11500ohm, SURFACE MOUNT, 0805, CHIP

Overview of RN73E2AT1152F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73E2AT1152F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73E2AT1152F by KOA Speer Electronics Inc

RN73E2AT1152F
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
REFERENCE STANDARD : MIL-R-55342F
Manufacturer Series
RN73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
11500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RN73E2AT1152F
    KOA Speer Electronics Inc
    RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 11500ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for RN73E2AT1152F

This table gives cross-reference parts and alternative options found for RN73E2AT1152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2AT1152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73E2ATDD1152F Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN73E2AT1152F vs RN73E2ATDD1152F
RN73E2ATED1152F Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN73E2AT1152F vs RN73E2ATED1152F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73E2AT1152F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73E2AT1152F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73E2AT1152F would you like to use for your alert(s)?
  • Please alert me when RN73E2AT1152F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73E2AT1152F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73E2AT1152F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73E2AT1152F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73E2AT1152F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73E2AT1152F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: