Part Details for RN73D2HTE1742A by MERITEK Electronics Corporation
Overview of RN73D2HTE1742A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2HTE1742A
RN73D2HTE1742A CAD Models
RN73D2HTE1742A Part Data Attributes
|
RN73D2HTE1742A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2HTE1742A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73D2HTE1742A
This table gives cross-reference parts and alternative options found for RN73D2HTE1742A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2HTE1742A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25B1742NTR1KF | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | RN73D2HTE1742A vs NTR25B1742NTR1KF |
NTR25A1742NTR1KF | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | RN73D2HTE1742A vs NTR25A1742NTR1KF |
RNCS2010BTS17K4 | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RN73D2HTE1742A vs RNCS2010BTS17K4 |
TR10F1742BT | Fixed Resistor, Thin Film, 0.333W, 17400ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73D2HTE1742A vs TR10F1742BT |
RNCS2010BKS17K4 | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RN73D2HTE1742A vs RNCS2010BKS17K4 |
CPF2010B17K4D | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | RN73D2HTE1742A vs CPF2010B17K4D |
NTR25A1742NTRF | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73D2HTE1742A vs NTR25A1742NTRF |
RN73D2HB1742A | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RN73D2HTE1742A vs RN73D2HB1742A |
RN73D2HTE1742B | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RN73D2HTE1742A vs RN73D2HTE1742B |
TF10F1742AB | Fixed Resistor, Thin Film, 0.25W, 17400ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73D2HTE1742A vs TF10F1742AB |