Part Details for RN73D2BTD89R8B by MERITEK Electronics Corporation
Overview of RN73D2BTD89R8B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2BTD89R8B
RN73D2BTD89R8B CAD Models
RN73D2BTD89R8B Part Data Attributes
|
RN73D2BTD89R8B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2BTD89R8B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 89.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73D2BTD89R8B
This table gives cross-reference parts and alternative options found for RN73D2BTD89R8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2BTD89R8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F89R8BALQ | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73D2BTD89R8B vs SF12F89R8BALQ |
AR120689R8+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73D2BTD89R8B vs AR120689R8+-0.05%TCR15 |
SF12F89R8BTLQ | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73D2BTD89R8B vs SF12F89R8BTLQ |
CAR120689.8OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RN73D2BTD89R8B vs CAR120689.8OHMS0.05%15PPM |
NTR12A89R8NTRF | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73D2BTD89R8B vs NTR12A89R8NTRF |
AR06APC5W89R8 | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73D2BTD89R8B vs AR06APC5W89R8 |
AR06BPC5W89R8N | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73D2BTD89R8B vs AR06BPC5W89R8N |
RNCS1206BTS89R8 | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73D2BTD89R8B vs RNCS1206BTS89R8 |
NTR12B89R8NTR1KF | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RN73D2BTD89R8B vs NTR12B89R8NTR1KF |
CAR120689.8OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.125W, 89.8ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RN73D2BTD89R8B vs CAR120689.8OHMS0.1%15PPM |