Part Details for RN73D2BTD2153T by MERITEK Electronics Corporation
Overview of RN73D2BTD2153T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2BTD2153T
RN73D2BTD2153T CAD Models
RN73D2BTD2153T Part Data Attributes
|
RN73D2BTD2153T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2BTD2153T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73D2BTD2153T
This table gives cross-reference parts and alternative options found for RN73D2BTD2153T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2BTD2153T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06TBNW2153N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs AR06TBNW2153N |
AR06TTRC5W2153 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs AR06TTRC5W2153 |
AR1206215K+-0.01%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206, | RN73D2BTD2153T vs AR1206215K+-0.01%TCR15 |
AR06TPC5W2153 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs AR06TPC5W2153 |
PRC1206TTC15W215K+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs PRC1206TTC15W215K+-0.01% |
RT1206AA215315PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs RT1206AA215315PPM |
NTR12T2153NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BTD2153T vs NTR12T2153NTRF |
TE06F2153TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs TE06F2153TT |
AR06TPC5W2153N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs AR06TPC5W2153N |
AR06TTRC5W2153N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BTD2153T vs AR06TTRC5W2153N |