Part Details for RN73D2BB3481C by MERITEK Electronics Corporation
Overview of RN73D2BB3481C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2BB3481C
RN73D2BB3481C CAD Models
RN73D2BB3481C Part Data Attributes
|
RN73D2BB3481C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2BB3481C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73D2BB3481C
This table gives cross-reference parts and alternative options found for RN73D2BB3481C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2BB3481C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS1206CTS3K48 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB3481C vs RNCS1206CTS3K48 |
AR12063K48+-0.25%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | RN73D2BB3481C vs AR12063K48+-0.25%TCR15 |
CAR12063.48KOHMS0.25%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB3481C vs CAR12063.48KOHMS0.25%15PPM |
RT1206C348115PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB3481C vs RT1206C348115PPM |
AR06CBNW3481 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB3481C vs AR06CBNW3481 |
SF12F3481CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB3481C vs SF12F3481CALQ |
AR06CTNW3481 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB3481C vs AR06CTNW3481 |
PRC1206TC15W3.48K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB3481C vs PRC1206TC15W3.48K+-0.25% |
PR06CTN3481 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB3481C vs PR06CTN3481 |
NTR12C3481NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB3481C vs NTR12C3481NTRF |