Part Details for RN73D2BB1470B by MERITEK Electronics Corporation
Overview of RN73D2BB1470B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2BB1470B
RN73D2BB1470B CAD Models
RN73D2BB1470B Part Data Attributes
|
RN73D2BB1470B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2BB1470B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73D2BB1470B
This table gives cross-reference parts and alternative options found for RN73D2BB1470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2BB1470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS1206BTS147R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB1470B vs RNCS1206BTS147R |
ACPP1206147RB15PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB1470B vs ACPP1206147RB15PPM |
NTR12B1470NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB1470B vs NTR12B1470NTR1KF |
CPF1206A147RD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RN73D2BB1470B vs CPF1206A147RD1 |
NTR12B1470NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB1470B vs NTR12B1470NTRF |
PR06BTN1470 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB1470B vs PR06BTN1470 |
CAR1206147OHMS0.1%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB1470B vs CAR1206147OHMS0.1%15PPM |
AR1206147R+-0.05%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | RN73D2BB1470B vs AR1206147R+-0.05%TCR15 |
TE06F1470AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RN73D2BB1470B vs TE06F1470AB |
AR06BBNW1470N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 147ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RN73D2BB1470B vs AR06BBNW1470N |