Part Details for RN73D2AB1820D by MERITEK Electronics Corporation
Overview of RN73D2AB1820D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2AB1820D
RN73D2AB1820D CAD Models
RN73D2AB1820D Part Data Attributes
|
RN73D2AB1820D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2AB1820D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RN73D2AB1820D
This table gives cross-reference parts and alternative options found for RN73D2AB1820D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2AB1820D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805D182RD | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73D2AB1820D vs CPF0805D182RD |
CAR0805182OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RN73D2AB1820D vs CAR0805182OHMS0.5%15PPM |
PRC0805TC15X182R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | RN73D2AB1820D vs PRC0805TC15X182R+-0.5% |
RN73D2ATD1820D | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73D2AB1820D vs RN73D2ATD1820D |
CPF0805D182RD1 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73D2AB1820D vs CPF0805D182RD1 |
PR05DTN1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73D2AB1820D vs PR05DTN1820 |
PRC0805TTC15X182R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | RN73D2AB1820D vs PRC0805TTC15X182R+-0.5% |
AR05DBNX1820 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73D2AB1820D vs AR05DBNX1820 |
RNCS0805DKS182R | Fixed Resistor, Thin Film, 0.1W, 182ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73D2AB1820D vs RNCS0805DKS182R |