There are no models available for this part yet.
Overview of RN73D1JB4R75A by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73D1JB4R75A by MERITEK Electronics Corporation
Part Data Attributes for RN73D1JB4R75A by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for RN73D1JB4R75A
This table gives cross-reference parts and alternative options found for RN73D1JB4R75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D1JB4R75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATNY4R75 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73D1JB4R75A vs AR03ATNY4R75 |
RN73D1JTD4R75B | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73D1JB4R75A vs RN73D1JTD4R75B |
NTR06B4R75NTRF | Fixed Resistor, Thin Film, 0.063W, 4.75ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73D1JB4R75A vs NTR06B4R75NTRF |
AR06034R75+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73D1JB4R75A vs AR06034R75+-0.1%TCR15 |
AR03ATNY4R75N | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RN73D1JB4R75A vs AR03ATNY4R75N |
NTR06A4R75NTRF | Fixed Resistor, Thin Film, 0.063W, 4.75ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73D1JB4R75A vs NTR06A4R75NTRF |
NTR06B4R75NTR1KF | Fixed Resistor, Thin Film, 0.063W, 4.75ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RN73D1JB4R75A vs NTR06B4R75NTR1KF |
RN73D1JB4R75B | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73D1JB4R75A vs RN73D1JB4R75B |
AR03BBNY4R75N | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RN73D1JB4R75A vs AR03BBNY4R75N |
AR03BBNY4R75 | Fixed Resistor, Thin Film, 0.0625W, 4.75ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73D1JB4R75A vs AR03BBNY4R75 |