Part Details for RN73D1JB3831A by MERITEK Electronics Corporation
Overview of RN73D1JB3831A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D1JB3831A
RN73D1JB3831A CAD Models
RN73D1JB3831A Part Data Attributes
|
RN73D1JB3831A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D1JB3831A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73D1JB3831A
This table gives cross-reference parts and alternative options found for RN73D1JB3831A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D1JB3831A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603B3K83D1 | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73D1JB3831A vs CPF0603B3K83D1 |
SF06F3831BALQ | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73D1JB3831A vs SF06F3831BALQ |
SF06F3831ATLQ | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73D1JB3831A vs SF06F3831ATLQ |
RNCS0603BKS3K83 | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73D1JB3831A vs RNCS0603BKS3K83 |
AR03BPC5C6Y3831N | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3831A vs AR03BPC5C6Y3831N |
AR03BTRC5C5Y3831 | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3831A vs AR03BTRC5C5Y3831 |
CAR06033.83KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RN73D1JB3831A vs CAR06033.83KOHMS0.05%15PPM |
AR03BTRC5C6Y3831N | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3831A vs AR03BTRC5C6Y3831N |
CAR06033.83KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RN73D1JB3831A vs CAR06033.83KOHMS0.1%15PPM |
CPF0603B3K83D | Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73D1JB3831A vs CPF0603B3K83D |