Part Details for RN73D1JB3401A by MERITEK Electronics Corporation
Overview of RN73D1JB3401A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D1JB3401A
RN73D1JB3401A CAD Models
RN73D1JB3401A Part Data Attributes
|
RN73D1JB3401A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D1JB3401A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73D1JB3401A
This table gives cross-reference parts and alternative options found for RN73D1JB3401A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D1JB3401A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06033.4KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RN73D1JB3401A vs CAR06033.4KOHMS0.05%15PPM |
AR03BPC5C5Y3401 | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3401A vs AR03BPC5C5Y3401 |
AR03BTRC5C5Y3401N | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3401A vs AR03BTRC5C5Y3401N |
RN73D1JB3401B | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73D1JB3401A vs RN73D1JB3401B |
RT0603B340115PPM | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | RN73D1JB3401A vs RT0603B340115PPM |
RT0603A340115PPM | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | RN73D1JB3401A vs RT0603A340115PPM |
RN73D1JTD3401B | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73D1JB3401A vs RN73D1JTD3401B |
AR03BTRC5C6Y3401N | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3401A vs AR03BTRC5C6Y3401N |
NTR06A3401NTRF | Fixed Resistor, Thin Film, 0.063W, 3400ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73D1JB3401A vs NTR06A3401NTRF |
AR03BPC5C5Y3401N | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73D1JB3401A vs AR03BPC5C5Y3401N |