Part Details for RN73D1ETP8871A by MERITEK Electronics Corporation
Overview of RN73D1ETP8871A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D1ETP8871A
RN73D1ETP8871A CAD Models
RN73D1ETP8871A Part Data Attributes
|
RN73D1ETP8871A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D1ETP8871A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RN73D1ETP8871A
This table gives cross-reference parts and alternative options found for RN73D1ETP8871A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D1ETP8871A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F8871AALQ | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73D1ETP8871A vs SF04F8871AALQ |
AR04028K87+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73D1ETP8871A vs AR04028K87+-0.1%TCR15 |
RP73D1E8K87BTDG | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETP8871A vs RP73D1E8K87BTDG |
AR02BTRC5Y8871 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73D1ETP8871A vs AR02BTRC5Y8871 |
AR02APC5Y8871 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73D1ETP8871A vs AR02APC5Y8871 |
TC02F8871BC | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73D1ETP8871A vs TC02F8871BC |
RP73D1E8K87BTDF | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETP8871A vs RP73D1E8K87BTDF |
PRC0402TTC15Y8.87K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RN73D1ETP8871A vs PRC0402TTC15Y8.87K+-0.05% |
AR02ATRC5Y8871 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73D1ETP8871A vs AR02ATRC5Y8871 |
AR02APC5Y8871N | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73D1ETP8871A vs AR02APC5Y8871N |