Part Details for RN73D1ETP1622A by MERITEK Electronics Corporation
Overview of RN73D1ETP1622A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D1ETP1622A
RN73D1ETP1622A CAD Models
RN73D1ETP1622A Part Data Attributes
|
RN73D1ETP1622A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D1ETP1622A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RN73D1ETP1622A
This table gives cross-reference parts and alternative options found for RN73D1ETP1622A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D1ETP1622A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A16K2D | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETP1622A vs CPF0402A16K2D |
RP73D1E16K2BTG | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETP1622A vs RP73D1E16K2BTG |
RN73D1EB1622B | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73D1ETP1622A vs RN73D1EB1622B |
SF04F1622AALQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73D1ETP1622A vs SF04F1622AALQ |
SF04F1622BALQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73D1ETP1622A vs SF04F1622BALQ |
RN73D1ETD1622B | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73D1ETP1622A vs RN73D1ETD1622B |
RP73D1E16K2BTDF | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETP1622A vs RP73D1E16K2BTDF |
RN73D1ETD1622A | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73D1ETP1622A vs RN73D1ETD1622A |
AR040216K2+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73D1ETP1622A vs AR040216K2+-0.1%TCR15 |
CPF0402B16K2D | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETP1622A vs CPF0402B16K2D |