Part Details for RN73C3ATE7502A by MERITEK Electronics Corporation
Overview of RN73C3ATE7502A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3ATE7502A
RN73C3ATE7502A CAD Models
RN73C3ATE7502A Part Data Attributes
|
RN73C3ATE7502A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C3ATE7502A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3ATE7502A
This table gives cross-reference parts and alternative options found for RN73C3ATE7502A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3ATE7502A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATBU7502N | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RN73C3ATE7502A vs AR12ATBU7502N |
AR12APC6U7502N | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3ATE7502A vs AR12APC6U7502N |
CAR251275KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RN73C3ATE7502A vs CAR251275KOHMS0.1%10PPM |
TG12E7502BB | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3ATE7502A vs TG12E7502BB |
TG12E753AB | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3ATE7502A vs TG12E753AB |
TG12E753AC | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3ATE7502A vs TG12E753AC |
AR12BTRC6U7502 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3ATE7502A vs AR12BTRC6U7502 |
TG12E7502BT | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3ATE7502A vs TG12E7502BT |
RNCF2512AKT75K0 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73C3ATE7502A vs RNCF2512AKT75K0 |
RN73C3A75KATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 75000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C3ATE7502A vs RN73C3A75KATE |