Part Details for RN73C3ATE6043D by MERITEK Electronics Corporation
Overview of RN73C3ATE6043D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3ATE6043D
RN73C3ATE6043D CAD Models
RN73C3ATE6043D Part Data Attributes
|
RN73C3ATE6043D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C3ATE6043D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3ATE6043D
This table gives cross-reference parts and alternative options found for RN73C3ATE6043D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3ATE6043D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DBBU6043 | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73C3ATE6043D vs AR12DBBU6043 |
AR2512604K+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73C3ATE6043D vs AR2512604K+-0.5%TCR10 |
AR12DTBU6043 | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73C3ATE6043D vs AR12DTBU6043 |
RNCF2512DKT604K | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73C3ATE6043D vs RNCF2512DKT604K |
NTR50D6043BTR1KF | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3ATE6043D vs NTR50D6043BTR1KF |
UPTF2512-2W-N-6043DT | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73C3ATE6043D vs UPTF2512-2W-N-6043DT |
RN73C3AB6043D | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73C3ATE6043D vs RN73C3AB6043D |
RT2512D604310PPM | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | RN73C3ATE6043D vs RT2512D604310PPM |
NTR50D6043BTRF | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73C3ATE6043D vs NTR50D6043BTRF |