Part Details for RN73C3ATE4372C by MERITEK Electronics Corporation
Overview of RN73C3ATE4372C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3ATE4372C
RN73C3ATE4372C CAD Models
RN73C3ATE4372C Part Data Attributes
|
RN73C3ATE4372C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C3ATE4372C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 43700ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 43700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3ATE4372C
This table gives cross-reference parts and alternative options found for RN73C3ATE4372C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3ATE4372C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512CKT43K7 | Fixed Resistor, Thin Film, 0.5W, 43700ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73C3ATE4372C vs RNCF2512CKT43K7 |
UPTF2512-2W-N-4372CT | Fixed Resistor, Thin Film, 0.5W, 43700ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73C3ATE4372C vs UPTF2512-2W-N-4372CT |
NTR50C4372BTR1KF | Fixed Resistor, Thin Film, 0.5W, 43700ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3ATE4372C vs NTR50C4372BTR1KF |
CAR251243.7KOHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.5W, 43700ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RN73C3ATE4372C vs CAR251243.7KOHMS0.25%10PPM |
NTR50C4372BTRF | Fixed Resistor, Thin Film, 0.5W, 43700ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73C3ATE4372C vs NTR50C4372BTRF |