Part Details for RN73C3A63R4LTE by TE Connectivity
Overview of RN73C3A63R4LTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3A63R4LTE
RN73C3A63R4LTE CAD Models
RN73C3A63R4LTE Part Data Attributes
|
RN73C3A63R4LTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C3A63R4LTE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 63.4ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3A63R4LTE
This table gives cross-reference parts and alternative options found for RN73C3A63R4LTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3A63R4LTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-N-63R4UT | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73C3A63R4LTE vs UPTF2512-2W-N-63R4UT |
AR12TPC6U63R4 | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3A63R4LTE vs AR12TPC6U63R4 |
AR251263R4+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73C3A63R4LTE vs AR251263R4+-0.01%TCR10 |
RT2512AA63R410PPM | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | RN73C3A63R4LTE vs RT2512AA63R410PPM |
NTR50T63R4BTRF | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73C3A63R4LTE vs NTR50T63R4BTRF |
AR12TTRC6U63R4 | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3A63R4LTE vs AR12TTRC6U63R4 |
AR12TTRC6U63R4N | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3A63R4LTE vs AR12TTRC6U63R4N |
CAR251263.4OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RN73C3A63R4LTE vs CAR251263.4OHMS0.01%10PPM |
TG12E63R4TC | Fixed Resistor, Thin Film, 0.5W, 63.4ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RN73C3A63R4LTE vs TG12E63R4TC |