Part Details for RN73C3A348RATE by TE Connectivity
Overview of RN73C3A348RATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3A348RATE
RN73C3A348RATE CAD Models
RN73C3A348RATE Part Data Attributes
|
RN73C3A348RATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C3A348RATE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 348ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3A348RATE
This table gives cross-reference parts and alternative options found for RN73C3A348RATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3A348RATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR50A3480BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RN73C3A348RATE vs NTR50A3480BTRF |
CAR2512348OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | RN73C3A348RATE vs CAR2512348OHMS0.05%10PPM |
AR12BBBU3480N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RN73C3A348RATE vs AR12BBBU3480N |
NTR50B3480BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RN73C3A348RATE vs NTR50B3480BTR1KF |
TG12E3480BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RN73C3A348RATE vs TG12E3480BC |
RN73C3AB3480B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RN73C3A348RATE vs RN73C3AB3480B |
AR12BPC6U3480 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | RN73C3A348RATE vs AR12BPC6U3480 |
RT2512A348010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | RN73C3A348RATE vs RT2512A348010PPM |
RN73C3A348RBTE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 348ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | RN73C3A348RATE vs RN73C3A348RBTE |
AR12APC6U3480N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | RN73C3A348RATE vs AR12APC6U3480N |