Part Details for RN73C2HTE3403B by MERITEK Electronics Corporation
Overview of RN73C2HTE3403B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2HTE3403B
RN73C2HTE3403B CAD Models
RN73C2HTE3403B Part Data Attributes
|
RN73C2HTE3403B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C2HTE3403B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2HTE3403B
This table gives cross-reference parts and alternative options found for RN73C2HTE3403B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2HTE3403B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2H340KATE | RESISTOR, THIN FILM, 0.25W, 0.05%, 10ppm, 340000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2HTE3403B vs RN73C2H340KATE |
TR10E3403AB | Fixed Resistor, Thin Film, 0.333W, 340000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73C2HTE3403B vs TR10E3403AB |
RNCF57TB340K0.1%I | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73C2HTE3403B vs RNCF57TB340K0.1%I |
RNCF57TB340K0.05%R | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73C2HTE3403B vs RNCF57TB340K0.05%R |
RNC57TB340K0.05%I | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RN73C2HTE3403B vs RNC57TB340K0.05%I |
AR10ABBV3403 | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73C2HTE3403B vs AR10ABBV3403 |
AR10BTBV3403 | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73C2HTE3403B vs AR10BTBV3403 |
TR10E3403AC | Fixed Resistor, Thin Film, 0.333W, 340000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73C2HTE3403B vs TR10E3403AC |
NTR25A3403BTR1KF | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | RN73C2HTE3403B vs NTR25A3403BTR1KF |
TF10E3403AB | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73C2HTE3403B vs TF10E3403AB |