RN73C2H25K5LTE
TE Connectivity
Description: RESISTOR, THIN FILM, 0.25W, 0.01%, 10ppm, 25500ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT

Overview of RN73C2H25K5LTE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73C2H25K5LTE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73C2H25K5LTE by TE Connectivity

RN73C2H25K5LTE
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. RN73C2H25K5LTE
    TE Connectivity
    RESISTOR, THIN FILM, 0.25W, 0.01%, 10ppm, 25500ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2H25K5LTE

This table gives cross-reference parts and alternative options found for RN73C2H25K5LTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2H25K5LTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2HB2552T Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP MERITEK Electronics Corporation RN73C2H25K5LTE vs RN73C2HB2552T
TF10E2552TB Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, Fenghua (HK) Electronics Ltd RN73C2H25K5LTE vs TF10E2552TB
AR10TTBV2552N Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, Viking Tech Corp RN73C2H25K5LTE vs AR10TTBV2552N
TF10E2552TC Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, Fenghua (HK) Electronics Ltd RN73C2H25K5LTE vs TF10E2552TC
NTR25T2552BTRF Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RN73C2H25K5LTE vs NTR25T2552BTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2H25K5LTE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2H25K5LTE by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2H25K5LTE would you like to use for your alert(s)?
  • Please alert me when RN73C2H25K5LTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2H25K5LTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2H25K5LTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2H25K5LTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2H25K5LTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2H25K5LTE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: